Kimberly Clark A50 Unisex Trousers White

Subtotal (15 units, in boxes of 15)*

€96.80

(exc. VAT)

€119.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€96.80€6.453

*price indicative

RS Stock No.:
266-4403
Mfr. Part No.:
99520
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Trousers

Gender

Unisex

Colour

White

Size

XL

Resistance Features

Radioactive Particulate Protection

Series

A50

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
SK

KleenGuard A50 Breathable Splash & Particle Protection Trousers 99520 - White, XL, 1x15 (15 total)


KleenGuard A50 trousers are designed for single-use wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each pair of trousers provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. The highly breathable, anti-static, silicone-free trousers come with strong over-locked stitched seams and double-layer fabric for comfort, safety and strength. They are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection (when worn with jacket and if taped at waist, ankle wrist and hood)• Type 6 Limited splash protection (when worn with jacket)• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for paint spray protection in highend automotive and aero industries where comfort is important. For other trouser sizes, see product codes 99500, 99510, 99530 and 99540. For matching jacket, please see KleenGuard A50 Breathable Splash & Particle Protection Hooded Jacket - Extra large (product code 99460). 15 x 1 white trousers, XL, (15 total)

Features and Benefits


15 x 1 X Large pair of white trousers (15 total)

Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.

Single use and breathable protective trousers designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles

Durable SMS fabric with additional treatment for increased protection

Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.

The Kimberly Clark breathable splash & particle protection trousers are designed for single use wear and provide maximum comfort and protection in high risk areas where safety and flexibility is key. Each pair of trousers provides general protection against water based or chemical splashes, liquids or dust particles with the added benefit of anti static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions.

15 x 1 pair of white trousers

Single use and breathable protective trousers

Durable SMS fabric with additional treatment for increased protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy