ProGARM 7638 Men's Trousers Navy 30 in Waist
- RS Stock No.:
- 270-8173
- Mfr. Part No.:
- 7638-NAV-S30
- Manufacturer:
- ProGARM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€118.99
(exc. VAT)
€146.36
(inc. VAT)
- RS Stock No.:
- 270-8173
- Mfr. Part No.:
- 7638-NAV-S30
- Manufacturer:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 2 | |
| Waist Size | 30 in | |
| Series | 7638 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 2 | ||
Waist Size 30 in | ||
Series 7638 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 7638 Men's Trousers Navy 81 cm Waist 30in Leg
- ProGARM 7638 Arc Men's Trousers Navy 30 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 50 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- ProGARM 7720 Men's Work Trouser Navy 30 in Waist 30in Leg
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Men's Trousers Navy 18 in Waist
- ProGARM EW-7638 Men's Work Trouser Navy 30 → 52 in Waist 30in Leg

