Yansport Safetywear Ltd WW2358 Trousers Navy XS Waist
- RS Stock No.:
- 272-1067
- Mfr. Part No.:
- WW2358-XS
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1067
- Mfr. Part No.:
- WW2358-XS
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | XS | |
| Number of Pockets | 2 | |
| Waist Size | XS | |
| Series | WW2358 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Colour Navy | ||
Size XS | ||
Number of Pockets 2 | ||
Waist Size XS | ||
Series WW2358 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd WW2358 Trousers Navy XL Waist
- Yansport Safetywear Ltd WW2358 Trousers Black XL Waist
- Yansport Safetywear Ltd WW2358 Trousers Black L Waist
- Yansport Safetywear Ltd WW2358 Trousers Black S Waist
- Yansport Safetywear Ltd WW2358 Trousers Black M Waist
- Yansport Safetywear Ltd WW2358 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers Navy 82 → 132 cm Waist
- Yansport Safetywear Ltd WW23 Trousers Navy XL Waist
