Yansport Safetywear Ltd WW2358 Trousers Black XL Waist

Image representative of range

Subtotal (1 unit)*

€114.29

(exc. VAT)

€140.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.29

*price indicative

RS Stock No.:
273-1019
Mfr. Part No.:
WW2358-XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Trousers

Colour

Black

Number of Pockets

2

Waist Size

XL

Size

XL

Series

WW2358

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy