Yansport Safetywear Ltd WW2360 Trousers Navy 82 → 132 cm Waist

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-1071
Mfr. Part No.:
WW2360-XS
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Trousers

Colour

Navy

Size

XS

Waist Size

82 → 132 cm

Number of Pockets

2

Material

Pyrovatex Cotton

Resistance Features

Heat Resistant

Series

WW2360

Standards/Approvals

UKCA, EN ISO 11612

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy