Yansport Safetywear Ltd WW2358 Trousers Black 82 → 132 cm Waist

Image representative of range

Subtotal (1 unit)*

€128.83

(exc. VAT)

€158.46

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.83

*price indicative

RS Stock No.:
283-0933
Mfr. Part No.:
WW2358-3XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Trousers

Colour

Black

Size

3XL

Waist Size

82 → 132 cm

Number of Pockets

2

Material

Fabric

Resistance Features

Heat Resistant

Series

WW2358

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy