Yansport Safetywear Ltd WW2358 Trousers Black XL Waist
- RS Stock No.:
- 273-1015
- Mfr. Part No.:
- WW2358-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€120.14
(exc. VAT)
€147.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.14 |
*price indicative
- RS Stock No.:
- 273-1015
- Mfr. Part No.:
- WW2358-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Colour | Black | |
| Size | 2XL | |
| Waist Size | XL | |
| Number of Pockets | 2 | |
| Series | WW2358 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Colour Black | ||
Size 2XL | ||
Waist Size XL | ||
Number of Pockets 2 | ||
Series WW2358 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd WW2358 Trousers Black XL Waist
- Yansport Safetywear Ltd WW2358 Trousers Navy XL Waist
- Yansport Safetywear Ltd WW2358 Trousers Black L Waist
- Yansport Safetywear Ltd WW2358 Trousers Black S Waist
- Yansport Safetywear Ltd WW2358 Trousers Black M Waist
- Yansport Safetywear Ltd WW2358 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2358 Trousers Navy XS Waist
- Yansport Safetywear Ltd WW23 Trousers Navy XL Waist
