Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- RS Stock No.:
- 273-1020
- Mfr. Part No.:
- WW2360-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€66.52
(exc. VAT)
€81.82
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.52 |
*price indicative
- RS Stock No.:
- 273-1020
- Mfr. Part No.:
- WW2360-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Number of Pockets | 2 | |
| Size | 2XL | |
| Waist Size | 82 → 132 cm | |
| Material | Pyrovatex Cotton | |
| Series | WW2360 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | UKCA, EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Number of Pockets 2 | ||
Size 2XL | ||
Waist Size 82 → 132 cm | ||
Material Pyrovatex Cotton | ||
Series WW2360 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals UKCA, EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers Navy 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist 1.32m Leg
- Yansport Safetywear Ltd WW2360 Trousers Navy 82 → 132 cm Waist 1.32m Leg
- Yansport Safetywear Ltd WW2358/CS01 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2358/CS01 Trousers Black 82 → 132 cm Waist 1.32m Leg
- Yansport Safetywear Ltd WW2358 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd Overall & Body Suits S to XXL
