Yansport Safetywear Ltd WW2358/CS01 Trousers Black 82 → 132 cm Waist 1.32m Leg
- RS Stock No.:
- 283-0936
- Mfr. Part No.:
- WW2358T-XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€102.19
(exc. VAT)
€125.69
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €102.19 |
*price indicative
- RS Stock No.:
- 283-0936
- Mfr. Part No.:
- WW2358T-XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Colour | Black | |
| Leg Length | 1.32m | |
| Size | XL | |
| Waist Size | 82 → 132 cm | |
| Number of Pockets | 2 | |
| Material | Fabric | |
| Resistance Features | Heat Resistant | |
| Series | WW2358/CS01 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Colour Black | ||
Leg Length 1.32m | ||
Size XL | ||
Waist Size 82 → 132 cm | ||
Number of Pockets 2 | ||
Material Fabric | ||
Resistance Features Heat Resistant | ||
Series WW2358/CS01 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd WW2358/CS01 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist 1.32m Leg
- Yansport Safetywear Ltd WW2360 Trousers Navy 82 → 132 cm Waist 1.32m Leg
- Yansport Safetywear Ltd WW2358 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers Navy 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2358 Trousers Black XL Waist
- Yansport Safetywear Ltd WW2358 Trousers Navy XL Waist
