Yansport Safetywear Ltd Overall & Body Suits, 92 → 132 cm, S to XXL
- RS Stock No.:
- 283-0937
- Mfr. Part No.:
- WW2361-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€221.83
(exc. VAT)
€272.85
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.83 |
*price indicative
- RS Stock No.:
- 283-0937
- Mfr. Part No.:
- WW2361-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Overall & Body Suits | |
| Size | S to XXL | |
| Hi-Vis | Yes | |
| Standards/Approvals | No | |
| Chest Size | 92 → 132 cm | |
| Resistance Features | Heat Resistant | |
| Material | Heavy Wool | |
| Closure Type | Quick Release | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Overall & Body Suits | ||
Size S to XXL | ||
Hi-Vis Yes | ||
Standards/Approvals No | ||
Chest Size 92 → 132 cm | ||
Resistance Features Heat Resistant | ||
Material Heavy Wool | ||
Closure Type Quick Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- Yansport Safetywear Ltd Navy, Splash Resistant
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, L
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
