Ragni Carbon Steel with 14 in blade
- RS Stock No.:
- 648-193
- Mfr. Part No.:
- R425-14
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€38.81
(exc. VAT)
€47.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.81 |
*price indicative
- RS Stock No.:
- 648-193
- Mfr. Part No.:
- R425-14
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Blade Length | 14in | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Blade Length 14in | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Finishing Float Cement is a Durable and efficient tool designed for use in finishing cement surfaces. It features a thicker carbon steel blade that provides greater drag, allowing for a smoother and more controlled finish. The precision balance of the float cement ensures an even and professional finish on any cement surface.
Easy to maneuver and control
High-tensile strength ensures long-lasting performance
