Ragni Stainless Steel with 14 in blade

Subtotal (1 unit)*

€70.46

(exc. VAT)

€86.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.46

*price indicative

RS Stock No.:
648-312
Mfr. Part No.:
R618S-14HL
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Handle Type

Soft Grip

Product Type

Trowel

Sub Type

Hand Tool

Blade Length

14in

Blade Material

Stainless Steel

Handle Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Feather Edge Stainless Finishing Trowel measuring 14 in length and 4 3/4 in width. It is equipped with an Easi-Grip Hi-Lift size handle, designed for comfortable and easy handling during use. Made from high tensile strength stainless steel, the trowel is built to last and withstand heavy use. The handle is constructed from aluminium die-cast material, providing a sturdy and reliable grip for the user.

Includes exposed rivets for added durability and strength

Also includes swept back stem, allowing smooth and efficient finishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy