Ragni Stainless Steel with 6.5 mm blade

Subtotal (1 unit)*

€26.96

(exc. VAT)

€33.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.96

*price indicative

RS Stock No.:
648-199
Mfr. Part No.:
R6165S
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Trowel

Handle Type

Non-Slip

Sub Type

Hand Tool

Blade Length

6.5mm

Blade Material

Stainless Steel

Handle Material

Softgrip

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Bucket Trowel features rounded corners to prevent digging into the bucket. It can fill a Hawk with two scoops

6½ in size

Convenient to use for various construction and masonry tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy