Ragni Stainless Steel with 100 mm blade
- RS Stock No.:
- 648-318
- Mfr. Part No.:
- R6140S
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.04 |
*price indicative
- RS Stock No.:
- 648-318
- Mfr. Part No.:
- R6140S
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Handle Type | Non-Slip | |
| Blade Length | 100mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Handle Type Non-Slip | ||
Blade Length 100mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Rounded Margin Trowel has dimensions of 40mm x 100mm and is known for its high tensile strength. This tool is designed for easy handling and precision in various tasks such as applying and smoothing out materials like cement or plaster.
Robust 8mm stem that is electro-welded to the blade
Ensuring durability and reliability
Related links
- Ragni Stainless Steel with 6.5 mm blade
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 108 mm blade
- Ragni Stainless Steel with 203 mm blade
- Ragni Stainless Steel with 80 mm blade
- Ragni Stainless Steel with 102 mm blade
- Ragni Stainless Steel with 178 mm blade
- Ragni Stainless Steel with 254 mm blade
