Ragni Stainless Steel with 80 mm blade

Subtotal (1 unit)*

€26.42

(exc. VAT)

€32.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.42

*price indicative

RS Stock No.:
648-235
Mfr. Part No.:
R65402S
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Handle Type

Soft Grip

Sub Type

Hand Tool

Product Type

Trowel

Blade Length

80mm

Blade Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Stainless Steel Trowel designed for working on internal corners. With dimensions of 60mm x 80mm, this trowel is perfect for tight spaces. The soft grip two-component handle provides comfort and control during use. Laser engraved markings prevent stickers from peeling off over time. This trowel is resistant to rust, making it a reliable tool for your projects.

Japanese stainless steel blade ensures durability and precision in work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy