Ragni Carbon Steel with 11 in blade
- RS Stock No.:
- 648-299
- Mfr. Part No.:
- R01002
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.16 |
*price indicative
- RS Stock No.:
- 648-299
- Mfr. Part No.:
- R01002
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 11in | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 11in | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Finishing Float Cement trowel designed for concrete finishing applications. It features a thicker carbon steel blade that provides greater drag, making it Ideal for smoothing and levelling concrete surfaces. The trowel is equipped with an Easi-Grip Hi-Lift handle and stem, ensuring a comfortable and secure grip for the user. the trowel is precision balanced for optimal performance during use.
High-tensile strength carbon steel blade
Increased durability and longevity
