Ragni Stainless Steel with 11 in blade

Subtotal (1 unit)*

€37.38

(exc. VAT)

€45.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.38

*price indicative

RS Stock No.:
648-319
Mfr. Part No.:
R418S-11HL
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Trowel

Handle Type

Soft Grip

Sub Type

Hand Tool

Blade Length

11in

Blade Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Stainless Finishing Trowel comes with a sleek stainless finish. The size of trowel is 11 in length and 4 3/4 in width, making it a versatile tool for a variety of finishing tasks. This trowel is designed to provide a smooth and even finish on surfaces such as concrete, plaster, and stucco.

Stainless steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy