Ragni Stainless Steel with 16 in blade
- RS Stock No.:
- 648-303
- Mfr. Part No.:
- R618S-16
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€82.05
(exc. VAT)
€100.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.05 |
*price indicative
- RS Stock No.:
- 648-303
- Mfr. Part No.:
- R618S-16
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 16in | |
| Blade Material | Stainless Steel | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 16in | ||
Blade Material Stainless Steel | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Feather Edge Stainless Finishing Trowel is a tool designed for a variety of finishing tasks. The size of this trowel is 16 in length and 4 3/4 in width, this trowel features exposed rivets for added durability. The Easi-Grip standard size handle is ergonomically designed for comfort and ease of use. Made from high tensile strength stainless steel, this trowel is built to last and withstand heavy use. The aluminium die-cast handle adds to the tool's durability and longevity.
Banana-shaped handle, provides secure grip and better control
Swept back stem of the trowel allows for smooth and precise finishing
Related links
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 18 in blade
- Ragni Stainless Steel with 14 in blade
- Ragni Stainless Steel with 11 in blade
- Ragni Stainless Steel with 356 mm blade
- Ragni Stainless Steel with 280 mm blade
- Ragni Stainless Steel with 20 in blade
- Ragni Carbon Steel with 16 in blade
