Nexperia PESD5V0L5UY,115 5-Element Uni-Directional TVS Diode, 25 W, 6-Pin UMT
- RS Stock No.:
- 508-686
- Mfr. Part No.:
- PESD5V0L5UY,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-686
- Mfr. Part No.:
- PESD5V0L5UY,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | UMT | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 25nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type UMT | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 25nA | ||
- COO (Country of Origin):
- CN
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0L5UY 25 W, 6-Pin UMT
- Nexperia PESD3V3L5UY 25 W, 6-Pin UMT
- Nexperia PESD3V3L5UF 25 W, 6-Pin SOT-886
- STMicroelectronics ESDALC6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Nexperia PESD3V3L4UG 30 W, 5-Pin UMT
- Nexperia PESD5V0L4UG 30 W, 5-Pin UMT
- Bourns CD0201-T2.0LC 1-Element Bi-Directional TVS Diode 2-Pin 0201
- DiodesZetex SMAJ51CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
