STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-323
- RS Stock No.:
- 250-072
- Distrelec Article No.:
- 304-37-460
- Mfr. Part No.:
- ESDA6V1-5W6
- Manufacturer:
- STMicroelectronics
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
- 410 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.282 | €2.82 | - |
| 100 - 490 | €0.226 | €2.26 | 19% |
| 500 - 990 | €0.216 | €2.16 | 23% |
| 1000 - 2990 | €0.197 | €1.97 | 30% |
| 3000 + | €0.18 | €1.80 | 36% |
*price indicative
- RS Stock No.:
- 250-072
- Distrelec Article No.:
- 304-37-460
- Mfr. Part No.:
- ESDA6V1-5W6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | ESDAxxxWx | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series ESDAxxxWx | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode 6-Pin SOT-323
- STMicroelectronics ESDA6V1-5SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDA6V1-5SC6Y 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
