ROHM UMZU6.2NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 265-297
- Mfr. Part No.:
- UMZU6.2NFMT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.218 | €10.90 | - |
| 500 - 950 | €0.208 | €10.40 | 4% |
| 1000 + | €0.192 | €9.60 | 11% |
*price indicative
- RS Stock No.:
- 265-297
- Mfr. Part No.:
- UMZU6.2NFMT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2 | |
| Maximum Reverse Leakage Current | 3μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2 | ||
Maximum Reverse Leakage Current 3μA | ||
Automotive Standard No | ||
The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes.
RoHS compliant
High reliability
Small mould type
Related links
- ROHM UMZC6.8NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZU6.2NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Bourns CDSOT23-T03-Q 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM ESD27VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD16VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD18VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
