onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- RS Stock No.:
- 141-3985
- Mfr. Part No.:
- SZESD7205WTT1G
- Manufacturer:
- onsemi
Add 100 more to save €4.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.95
(exc. VAT)
€4.85
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.158 | €3.95 | - |
| 100 - 225 | €0.111 | €2.78 | €4.70 |
| 250 - 475 | €0.108 | €2.70 | €12.50 |
| 500 - 975 | €0.106 | €2.65 | €26.00 |
| 1000 + | €0.103 | €2.58 | €55.00 |
*price indicative
- RS Stock No.:
- 141-3985
- Mfr. Part No.:
- SZESD7205WTT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5.2V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 12.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 16A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 700μm | |
| Length | 2.2mm | |
| Series | ESD | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5.2V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Test Current It 1mA | ||
Clamping Voltage VC 12.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 16A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 700μm | ||
Length 2.2mm | ||
Series ESD | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi NSPM2052MUT5G 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- Nexperia PESD24VS2UT 3-Pin SOT-23
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
- onsemi UESD3.3DT5G 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- Infineon ESD5V3U2U03FH6327XTSA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
