onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array, 500 W, 6-Pin SOT-363

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,980 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.511€5.11
100 - 240€0.44€4.40
250 - 490€0.382€3.82
500 - 990€0.336€3.36
1000 +€0.305€3.05

*price indicative

Packaging Options:
RS Stock No.:
463-690
Distrelec Article No.:
304-37-289
Mfr. Part No.:
NUP2202W1T2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

500W

Test Current It

1mA

Clamping Voltage VC

20V

Maximum Peak Pulse Current Ippm

28A

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Height

900μm

Length

2mm

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

SLIC Surge Arrestor Arrays, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy