DiodesZetex D3V3F4U6S-7 9-Element Uni-Directional TVS Diode Array, 0.2 W, 6-Pin SOT-363
- RS Stock No.:
- 165-8737
- Mfr. Part No.:
- D3V3F4U6S-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€282.00
(exc. VAT)
€348.00
(inc. VAT)
- Shipping from 03 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.094 | €282.00 |
*price indicative
- RS Stock No.:
- 165-8737
- Mfr. Part No.:
- D3V3F4U6S-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 0.2W | |
| Clamping Voltage VC | 10V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 9 | |
| Height | 1mm | |
| Series | DxV0 | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 0.2W | ||
Clamping Voltage VC 10V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 9 | ||
Height 1mm | ||
Series DxV0 | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D3V3F4U6S-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex DT1446-04S-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Littelfuse SP0504BAJTG 4-Element Uni-Directional TVS Diode Array 5-Pin SC-70
