Nexperia PESD5V0L5UY,115 5-Element Uni-Directional TVS Diode, 25 W, 6-Pin UMT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1405
Mfr. Part No.:
PESD5V0L5UY,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

UMT

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

25W

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

12V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

2.5A

Maximum Operating Temperature

150°C

Number of Elements per Chip

5

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Height

1mm

Maximum Reverse Leakage Current

25nA

Automotive Standard

No

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy