Nexperia PESD3V3L5UY,115 5-Element Uni-Directional ESD Protection Diode, 25 W, 6-Pin UMT

Subtotal (1 pack of 20 units)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.173€3.46

*price indicative

RS Stock No.:
509-083
Mfr. Part No.:
PESD3V3L5UY,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

5.3V

Mount Type

Surface

Package Type

UMT

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

6

Peak Pulse Power Dissipation Pppm

25W

Clamping Voltage VC

12V

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.5A

Maximum Operating Temperature

150°C

Number of Elements per Chip

5

Standards/Approvals

No

Width

1.35mm

Height

1mm

Length

2.2mm

Automotive Standard

No

Maximum Reverse Leakage Current

300nA

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy