Nexperia PESD5V0U1BA,115 1-Element Bi-Directional TVS Diode, 45 W, 2-Pin UMD
- RS Stock No.:
- 509-677
- Mfr. Part No.:
- PESD5V0U1BA,115
- Manufacturer:
- Nexperia
Image representative of range
Add 160 more to save €0.64
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.42
(exc. VAT)
€4.20
(inc. VAT)
- 2,820 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 140 | €0.171 | €3.42 | - |
| 160 - 740 | €0.167 | €3.34 | €0.64 |
| 760 - 1480 | €0.162 | €3.24 | €6.84 |
| 1500 + | €0.159 | €3.18 | €18.00 |
*price indicative
- RS Stock No.:
- 509-677
- Mfr. Part No.:
- PESD5V0U1BA,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UMD | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UMD | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- SG
PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0U1BA 45 W, 2-Pin UMD
- Nexperia PESD5V0U1BB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0L1BA 500 W, 2-Pin UMD
- Nexperia PESD12VL1BA 200 W, 2-Pin UMD
- Nexperia PESD1LIN 160 W, 2-Pin UMD
- Nexperia PESD24VL1BA 200 W, 2-Pin UMD
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
