Nexperia PESD5V0U1BA,115 1-Element Bi-Directional TVS Diode, 45 W, 2-Pin UMD

Image representative of range

Subtotal (1 reel of 3000 units)*

€231.00

(exc. VAT)

€285.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.077€231.00

*price indicative

RS Stock No.:
124-2382
Mfr. Part No.:
PESD5V0U1BA,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

UMD

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

45W

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Test Current It

5mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

1.8mm

Height

1.05mm

Width

1.35mm

Standards/Approvals

No

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
SG

PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia


Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one data line.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy