Nexperia PESD5V0U1BB,115 1-Element Bi-Directional TVS Diode, 45 W, 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

€297.00

(exc. VAT)

€366.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.099€297.00

*price indicative

RS Stock No.:
166-0614
Mfr. Part No.:
PESD5V0U1BB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

45W

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

PESD

Standards/Approvals

No

Length

1.25mm

Width

850μm

Height

650μm

Maximum Reverse Leakage Current

100μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia


Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy