Nexperia BZA456A,115 4-Element Uni-Directional TVS Diode, 24 W, 6-Pin SOT-457

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€3.70

(exc. VAT)

€4.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20€0.185€3.70
40 - 80€0.176€3.52
100 +€0.085€1.70

*price indicative

RS Stock No.:
509-897
Mfr. Part No.:
BZA456A,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Quad

Direction Type

Uni-Directional

Product Type

TVS Diode

Mount Type

Surface

Package Type

SOT-457

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

6

Peak Pulse Power Dissipation Pppm

24W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

8V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Length

3.1mm

Width

1.7mm

Series

BZA

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

Quadruple ESD Transient Voltage Suppressors, BZA Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy