DiodesZetex DESD5V0U1BA-7 1-Element Bi-Directional TVS Diode, 2-Pin SOD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€0.44

(exc. VAT)

€0.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 27 April 2027
  • Plus 6,000 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.088€0.44
125 - 495€0.058€0.29
500 +€0.032€0.16

*price indicative

RS Stock No.:
719-573
Mfr. Part No.:
DESD5V0U1BA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Bi-Directional

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD

Pin Count

2

Clamping Voltage VC

7.2V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

DESD5V0U1BA

Width

1.4mm

Height

1.1mm

Length

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Low capacitance bidirectional TVS diode designed to provide robust electrostatic discharge (ESD) protection for sensitive electrical components. Adhering to the IEC 61000-4-2 standard, it safeguards against high-voltage transients and potential damage from ESD events. This device is particularly suitable for integration in cellular handsets and portable electronics, ensuring the reliability and longevity of communication systems, computers, and peripherals under challenging environmental conditions. Its Compact SOD323 packaging enhances its suitability for space-constrained applications while facilitating effective heat dissipation and thermal management.

Provides significant ESD protection with ±10kV contact discharge capability

Complies with IEC 61000-4-2 and IEC 61000-4-5 standards for high Peak Pulse current handling

Features low channel input capacitance to maintain signal integrity in high-speed applications

Constructed from green molded plastic, it is fully lead-free and RoHS compliant

Weighing only 0.004 grams, it is Ideal for portable and lightweight applications

Utilises a matte tin finish over alloy 42 lead frame for efficient solderability and durability

Offers high-performance thermal characteristics, ensuring safe operational conditions at various temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy