DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode, 84 W, 2-Pin SOD-323

Get a bulk buy discount

Add 9000 more to save €9.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€96.00

(exc. VAT)

€117.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.032€96.00-
9000 +€0.031€93.00€9.00

*price indicative

RS Stock No.:
122-1457
Mfr. Part No.:
D5V0L1B2WS-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

84W

Clamping Voltage VC

14V

Test Current It

1mA

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

6A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Series

DxV0

Width

1.4mm

Length

1.8mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

Single Channel Data Line Protection TVS Diodes, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy