STMicroelectronics ESDA7P60-1U1M 1-Element Uni-Directional TVS Diode, 700 W, 2-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
110-6381
Mfr. Part No.:
ESDA7P60-1U1M
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

700W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

60A

Clamping Voltage VC

11.6V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

1.1mm

Height

0.6mm

Length

1.7mm

Maximum Reverse Leakage Current

200nA

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy