STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode, 20 W, 2-Pin 0201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
110-6574
Mfr. Part No.:
ESDAVLC5-1BF4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

ESD Protection Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

0201

Maximum Reverse Stand-off Voltage Vwm

5.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

20W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

11.7V

Maximum Peak Pulse Current Ippm

1.7A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

330μm

Standards/Approvals

No

Length

630μm

Height

320μm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy