DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€255.00

(exc. VAT)

€315.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 24 March 2027
  • Plus 3,000 unit(s) shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.085€255.00

*price indicative

RS Stock No.:
122-1459
Mfr. Part No.:
D1213A-04S-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

6

Test Current It

1mA

Clamping Voltage VC

17V

Maximum Peak Pulse Current Ippm

5A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Series

D1213A

Height

1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy