onsemi NSPM2051MUT5G 1-Element Uni-Directional ESD Protection Diode, 1050 W, 2-Pin UDFN-1610
- RS Stock No.:
- 134-9576
- Mfr. Part No.:
- NSPM2051MUT5G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€1.65
(exc. VAT)
€2.03
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.066 | €1.65 |
*price indicative
- RS Stock No.:
- 134-9576
- Mfr. Part No.:
- NSPM2051MUT5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.1V | |
| Mount Type | Surface | |
| Package Type | UDFN-1610 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1050W | |
| Clamping Voltage VC | 10.5V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Height | 500μm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.1V | ||
Mount Type Surface | ||
Package Type UDFN-1610 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1050W | ||
Clamping Voltage VC 10.5V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 100A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Height 500μm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin UDFN-1610
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi NSPM2052MUT5G 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi ESD8008MUTAG 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
