onsemi NSPM2052MUT5G 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- RS Stock No.:
- 178-4562
- Mfr. Part No.:
- NSPM2052MUT5G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€22.20
(exc. VAT)
€27.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.444 | €22.20 |
| 500 - 950 | €0.383 | €19.15 |
| 1000 + | €0.332 | €16.60 |
*price indicative
- RS Stock No.:
- 178-4562
- Mfr. Part No.:
- NSPM2052MUT5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.1V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 9V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 120A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.08mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 1.68mm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.1V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Clamping Voltage VC 9V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 120A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1.08mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 1.68mm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Features
These Devices are Pb−Free, Halogen Free/BFR Free
Related links
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin UDFN-1610
- onsemi NSPM2051MUT5G 1-Element Uni-Directional ESD Protection Diode 2-Pin UDFN-1610
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- Infineon ESD5V3U2U03FH6327XTSA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon ESD5V3U2U03LRHE6327XTMA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP
