STMicroelectronics SMCJ188CA-TR 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€592.50

(exc. VAT)

€730.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
2500 - 2500€0.237€592.50
5000 +€0.234€585.00

*price indicative

RS Stock No.:
145-9535
Mfr. Part No.:
SMCJ188CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

209V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

188V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

388V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

26A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.15mm

Width

6.25mm

Height

2.45mm

Series

SMCJxxCA

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy