DiodesZetex SD12-7 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

€108.00

(exc. VAT)

€132.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.036€108.00

*price indicative

RS Stock No.:
146-0959
Mfr. Part No.:
SD12-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

ESD Protection

Yes

Clamping Voltage VC

25V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

15A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

1.1mm

Length

1.8mm

Series

SD

Width

1.4mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Transient Voltage Suppressor SMT Unidirectional 350W, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy