Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- RS Stock No.:
- 151-3032
- Mfr. Part No.:
- PESD5V0C1BSFYL
- Manufacturer:
- Nexperia
Subtotal (1 reel of 9000 units)*
€603.00
(exc. VAT)
€738.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 + | €0.067 | €603.00 |
*price indicative
- RS Stock No.:
- 151-3032
- Mfr. Part No.:
- PESD5V0C1BSFYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DSN-0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Height | 290μm | |
| Length | 620μm | |
| Width | 320μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DSN-0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 9A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 5.5V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Height 290μm | ||
Length 620μm | ||
Width 320μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional Electro Static Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness.
Bidirectional ESD protection of one line
Extremely low diode capacitance Cd = 0.2 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
Related links
- Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0R1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD3V3X1BCSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- Nexperia PESD5V0F1BL 2-Pin SOD-882
