Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- RS Stock No.:
- 153-0701
- Mfr. Part No.:
- PESD5V0H1BSFYL
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-0701
- Mfr. Part No.:
- PESD5V0H1BSFYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Dual | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | DSN-0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 5V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 290μm | |
| Length | 620μm | |
| Standards/Approvals | No | |
| Width | 320μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Dual | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type DSN-0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 5V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 290μm | ||
Length 620μm | ||
Standards/Approvals No | ||
Width 320μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness.
Bidirectional ESD protection of one line
Extremely low diode capacitance:
Cd = 0.15 pF at 1 MHz
Cd = 0.13 pF at 2.5 GHz
ESD protection up to ±15 kV according to IEC 61000-4-2
Ultra small SMD package
ESD and surge protection for:
ultra high-speed Datalines
very sensitive Interface lines
generic Interface lines, in portable electronics, communication, consumer and computing devices.
Related links
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0R1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD3V3X1BCSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- Nexperia PESD5V0F1BL 2-Pin SOD-882
- Littelfuse XGD10603MR 2-Element Bi-Directional ESD Protection Diode, 2-Pin 0603
