Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
153-1932
Mfr. Part No.:
PESD5V0H1BSFYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

DSN-0603

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

5V

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Width

320μm

Height

290μm

Length

620μm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

50nA

Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness.

Bidirectional ESD protection of one line

Extremely low diode capacitance:

Cd = 0.15 pF at 1 MHz

Cd = 0.13 pF at 2.5 GHz

ESD protection up to ±15 kV according to IEC 61000-4-2

Ultra small SMD package

ESD and surge protection for:

ultra high-speed Datalines

very sensitive Interface lines

generic Interface lines, in portable electronics, communication, consumer and computing devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy