Nexperia PESD5V0X1BCAL,315 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN

Subtotal (1 pack of 25 units)*

€2.57

(exc. VAT)

€3.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.103€2.58

*price indicative

Packaging Options:
RS Stock No.:
153-2973
Mfr. Part No.:
PESD5V0X1BCAL,315
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

8.1V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

10mA

Clamping Voltage VC

17V

Maximum Peak Pulse Current Ippm

1.8A

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Length

1.02mm

Series

PESD

Width

620μm

Standards/Approvals

No

Height

470μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10nA

Extremely low capacitance bidirectional ESD protection diode, Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a leadless ultra small SOD882 Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance, high ESD maximum rating and ultra small package makes the device Ideal for high-speed data line protection.

Bidirectional ESD protection of one line

Extremely low capacitance:

Cd = 0.85 pF

Low clamping voltage: VCL = 17 V

Ultra low leakage current: IRM = 1 nA

ESD protection up to 15 kV

IEC 61000-4-2, level 4 (ESD)

AEC-Q101 qualified

Computers and peripherals

Audio and video equipment

10/100/1000 Mbit/s Ethernet

Communication systems

Portable electronics

SIM card protection

USB, High-Definition Multimedia Interface (HDMI), FireWire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy