onsemi ESD9X3.3ST5G 1-Element Uni-Directional TVS Diode, 102 W, 2-Pin SOD-923
- RS Stock No.:
- 786-2956
- Mfr. Part No.:
- ESD9X3.3ST5G
- Manufacturer:
- onsemi
Subtotal (1 pack of 100 units)*
€9.30
(exc. VAT)
€11.40
(inc. VAT)
- 61,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.093 | €9.30 |
| 500 - 900 | €0.08 | €8.00 |
| 1000 - 2400 | €0.069 | €6.90 |
| 2500 + | €0.061 | €6.10 |
*price indicative
- RS Stock No.:
- 786-2956
- Mfr. Part No.:
- ESD9X3.3ST5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 102W | |
| Maximum Peak Pulse Current Ippm | 9.8A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 10.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 0.43mm | |
| Length | 0.85mm | |
| Series | ESD9X | |
| Width | 0.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 102W | ||
Maximum Peak Pulse Current Ippm 9.8A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 10.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 0.43mm | ||
Length 0.85mm | ||
Series ESD9X | ||
Width 0.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2.5μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
