onsemi NUP2301MW6T1G 2-Element Bi-Directional TVS Diode Array, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€381.00

(exc. VAT)

€468.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.127€381.00

*price indicative

RS Stock No.:
162-9615
Mfr. Part No.:
NUP2301MW6T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

70V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

6

Test Current It

100μA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2A

Clamping Voltage VC

1.25V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Height

1mm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2.5μA

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy