STMicroelectronics ESDA6V1-5SC6Y 5-Element Uni-Directional TVS Diode, 80 W, 6-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€15.20

(exc. VAT)

€18.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.304€15.20
500 - 2450€0.296€14.80
2500 - 4950€0.289€14.45
5000 +€0.27€13.50

*price indicative

Packaging Options:
RS Stock No.:
163-9736
Mfr. Part No.:
ESDA6V1-5SC6Y
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Array

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5.2V

Pin Count

6

Peak Pulse Power Dissipation Pppm

80W

Clamping Voltage VC

11.4V

Test Current It

1mA

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7A

Maximum Operating Temperature

150°C

Number of Elements per Chip

5

Height

1.3mm

Width

1.75mm

Length

3.05mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

ST's automotive dataline ESD protection devices are monolithic transient voltage suppressors or application-specific discrete devices that guard against surges and against ESD. They protect components connected to data and transmission lines in applications such as automotive infotainment, navigation, communication and audio and video systems. Look for the Y extension in the part number for the automotive version of the given protection device

They offer:

Standard CANbus, LINbus, and FLEXray automotive interfaces

Flexibility in packaging and integration options

ST’s Advanced expertise in ESD protection for communication systems such as audio/visual and infotainment applications

This device is a monolithic voltage suppressor designed to protect components connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients

5 unidirectional TVS functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy