STMicroelectronics BZW04-376BRL 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5348
Mfr. Part No.:
BZW04-376BRL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

418V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

376V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

3A

Clamping Voltage VC

776V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Series

BZW04

Length

6.75mm

Height

3.53mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ TVS Axial Bidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy