STMicroelectronics SMAJ12A-TR 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 reel of 5000 units)*

€450.00

(exc. VAT)

€550.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.09€450.00

*price indicative

RS Stock No.:
165-7473
Mfr. Part No.:
SMAJ12A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

91A

ESD Protection

Yes

Clamping Voltage VC

25.3V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.6mm

Standards/Approvals

No

Width

2.95mm

Height

2.03mm

Series

SMAJxxA

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy