STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode, 50 W, 2-Pin SOD-882

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8162
Mfr. Part No.:
ESDALC6V1-1M2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

50 W

Pin Count

2

Package Type

SOD-882

Diode Configuration

Single

ESD Protection

Yes

Height

450 μm

Length

1.05 mm

Maximum Operating Temperature

125 °C

Maximum Peak Pulse Current (Ippm)

6 A

Maximum Reverse Leakage Current

100 nA

Maximum Reverse Stand-off Voltage (Vwm)

3 V

Minimum Breakdown Voltage (Vbr)

6.1 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

650 μm

COO (Country of Origin):
CN

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy