Nexperia PESD12VV1BL,315 1-Element Bi-Directional ESD Protection Diode, 290 W, 2-Pin SOD-882
- RS Stock No.:
- 165-8498
- Mfr. Part No.:
- PESD12VV1BL,315
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
€360.00
(exc. VAT)
€440.00
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.036 | €360.00 |
*price indicative
- RS Stock No.:
- 165-8498
- Mfr. Part No.:
- PESD12VV1BL,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 14.6V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 290W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 7.8A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 620μm | |
| Series | PESD | |
| Height | 500μm | |
| Length | 1.02mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 14.6V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 290W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 7.8A | ||
ESD Protection Yes | ||
Clamping Voltage VC 38V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 620μm | ||
Series PESD | ||
Height 500μm | ||
Length 1.02mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q101 | ||
PESDxxxV1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD12VV1BL 290 W, 2-Pin SOD-882
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia PESD3V3U1UL 2-Pin SOD-882
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Nexperia PESD5V0F1BL 2-Pin SOD-882
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- Nexperia PESD24VS1ULD 150 W, 2-Pin SOD-882D
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
